MCC(Micro Commercial Components) SI2333-TP
| Manufacturer | |
| MPN | SI2333-TP |
| LCSC Part # | C669001 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1.1W 12V -55℃~+150℃@(Tj) 6A 28mΩ@4.5V,5A 1V@250uA 236pF@6V P Channel 1.275nF@6V 14nC@4.5V SOT-23 Single FETs, MOSFETs RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | 1.1W | |
| Drain Source Voltage (Vdss) | 12V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Continuous Drain Current (Id) | 6A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 28mΩ@4.5V,5A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 1V@250uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 236pF@6V | |
| Type | P Channel | |
| Input Capacitance (Ciss@Vds) | 1.275nF@6V | |
| Total Gate Charge (Qg@Vgs) | 14nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | 1.1W | |
| Drain Source Voltage (Vdss) | 12V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Continuous Drain Current (Id) | 6A |
| Type | Description | |
|---|---|---|
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 28mΩ@4.5V,5A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 1V@250uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 236pF@6V | |
| Type | P Channel | |
| Input Capacitance (Ciss@Vds) | 1.275nF@6V | |
| Total Gate Charge (Qg@Vgs) | 14nC@4.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,640
1,640 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1721 | $ 0.86 |
| 30+ | $ 0.1409 | $ 4.23 |
| 250+ | $ 0.1276 | $ 31.90 |
| 1,000+ | $ 0.111 | $ 111.00 |
| 2,500+ | $ 0.1036 | $ 259.00 |
| 8,000+ | $ 0.0869 | $ 695.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | 1.1W | |
| Drain Source Voltage (Vdss) | 12V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Continuous Drain Current (Id) | 6A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 28mΩ@4.5V,5A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 1V@250uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 236pF@6V | |
| Type | P Channel | |
| Input Capacitance (Ciss@Vds) | 1.275nF@6V | |
| Total Gate Charge (Qg@Vgs) | 14nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | 1.1W | |
| Drain Source Voltage (Vdss) | 12V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Continuous Drain Current (Id) | 6A |
| Type | Description | |
|---|---|---|
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 28mΩ@4.5V,5A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 1V@250uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 236pF@6V | |
| Type | P Channel | |
| Input Capacitance (Ciss@Vds) | 1.275nF@6V | |
| Total Gate Charge (Qg@Vgs) | 14nC@4.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



