Analog Devices LT3741EFE#TRPBF
| Manufacturer | Analog DevicesAsian Brands |
| MPN | LT3741EFE#TRPBF |
| LCSC Part # | C671323 |
| Packaging | TSSOP-20-EP |
| Customer # | |
| Key Attributes | Step-down type 1MHz 6V~36V Yes Step-down TSSOP-20-EP DC DC Switching Controllers RoHS |
| Datasheet | Analog Devices LT3741EFE#TRPBF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Analog Devices | |
| Packaging | TSSOP-20-EP | |
| Function | Step-down type | |
| Switching Frequency | 1MHz | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Duty Cycle (Max) | - | |
| Input Voltage | 6V~36V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Analog Devices | |
| Packaging | TSSOP-20-EP | |
| Function | Step-down type | |
| Switching Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Duty Cycle (Max) | - | |
| Input Voltage | 6V~36V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.7556 | $ 13.76 |
| 10+ | $ 13.2753 | $ 132.75 |
| 30+ | $ 12.4438 | $ 373.31 |
| 100+ | $ 11.7189 | $ 1171.89 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Analog Devices | |
| Packaging | TSSOP-20-EP | |
| Function | Step-down type | |
| Switching Frequency | 1MHz | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Duty Cycle (Max) | - | |
| Input Voltage | 6V~36V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Analog Devices | |
| Packaging | TSSOP-20-EP | |
| Function | Step-down type | |
| Switching Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Duty Cycle (Max) | - | |
| Input Voltage | 6V~36V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



