HRS(Hirose) JQX-115F/005-1ZS3
| Manufacturer | HRS(Hirose)Asian Brands |
| MPN | JQX-115F/005-1ZS3 |
| LCSC Part # | C67589 |
| Packaging | DIP,12.7x29mm |
| Customer # | |
| Key Attributes | AgCdO 5V 16A SPDT (1 Form C) Electromagnetic Relay-Single Coil DIP,12.7x29mm Power Relays |
| Datasheet | HRS(Hirose) JQX-115F/005-1ZS3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | DIP,12.7x29mm | |
| Contact Material | AgCdO | |
| Coil Voltage | 5V | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 50mΩ | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Coil Resistance | 62Ω | |
| Maximum Switching Voltage | 440V@AC;125V@DC | |
| Maximum Switching Current | 16A | |
| Contact Form | SPDT (1 Form C) | |
| Coil Rated Power | 400mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Type | Electromagnetic Relay-Single Coil |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | DIP,12.7x29mm | |
| Contact Material | AgCdO | |
| Coil Voltage | 5V | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 50mΩ | |
| Release Time | 8ms |
| Type | Description | |
|---|---|---|
| Operate Time | 15ms | |
| Coil Resistance | 62Ω | |
| Maximum Switching Voltage | 440V@AC;125V@DC | |
| Maximum Switching Current | 16A | |
| Contact Form | SPDT (1 Form C) | |
| Coil Rated Power | 400mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Type | Electromagnetic Relay-Single Coil |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5021 | $ 1.50 |
| 10+ | $ 1.2852 | $ 12.85 |
| 90+ | $ 1.0697 | $ 96.27 |
| 100+ | $ 0.9347 | $ 93.47 |
Standard Packaging50/Full Box | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | DIP,12.7x29mm | |
| Contact Material | AgCdO | |
| Coil Voltage | 5V | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 50mΩ | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Coil Resistance | 62Ω | |
| Maximum Switching Voltage | 440V@AC;125V@DC | |
| Maximum Switching Current | 16A | |
| Contact Form | SPDT (1 Form C) | |
| Coil Rated Power | 400mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Type | Electromagnetic Relay-Single Coil |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | DIP,12.7x29mm | |
| Contact Material | AgCdO | |
| Coil Voltage | 5V | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 50mΩ | |
| Release Time | 8ms |
| Type | Description | |
|---|---|---|
| Operate Time | 15ms | |
| Coil Resistance | 62Ω | |
| Maximum Switching Voltage | 440V@AC;125V@DC | |
| Maximum Switching Current | 16A | |
| Contact Form | SPDT (1 Form C) | |
| Coil Rated Power | 400mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Type | Electromagnetic Relay-Single Coil |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



