Analog Devices LTC1966MPMS8#TRPBF
| Manufacturer | Analog DevicesAsian Brands |
| MPN | LTC1966MPMS8#TRPBF |
| LCSC Part # | C679071 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 155uA 2.7V~5.5V MSOP-8 RMS to DC Converters RoHS |
| Datasheet | Analog Devices LTC1966MPMS8#TRPBF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | Analog Devices | |
| Packaging | MSOP-8 | |
| Supply Current | 155uA | |
| Supply Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | Analog Devices | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Supply Current | 155uA | |
| Supply Voltage | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.8088 | $ 15.81 |
| 200+ | $ 6.1176 | $ 1223.52 |
| 500+ | $ 5.903 | $ 2951.50 |
| 1,000+ | $ 5.7964 | $ 5796.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | Analog Devices | |
| Packaging | MSOP-8 | |
| Supply Current | 155uA | |
| Supply Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | Analog Devices | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Supply Current | 155uA | |
| Supply Voltage | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
C679071 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

