LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Analog Devices LTC5594IUH#PBF product image
Images for reference only

Analog Devices LTC5594IUH#PBF

Manufacturer
Analog DevicesAsian Brands
MPN
LTC5594IUH#PBF
LCSC Part #
C688710
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
-40℃~+105℃ 500MHz~9GHz 15.7dB 9.2dB 4.75V~5.25V 470mA QFN-32-EP(5x5) RF Demodulators RoHS
DatasheetAnalog Devices LTC5594IUH#PBF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.402$ 26.40
200+$ 10.218$ 2043.60
500+$ 9.8578$ 4928.90
1,000+$ 9.6807$ 9680.70
Standard Packaging73/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Demodulators
ManufacturerAnalog Devices
PackagingQFN-32-EP(5x5)
Operating Temperature-40℃~+105℃
Frequency Range500MHz~9GHz
Noise Figure15.7dB
Gain9.2dB
Supply Voltage4.75V~5.25V
Noise Floor-
Output Power-
Supply Current470mA