Sharp Microelectronics GP2Y0A41SK0F
| Manufacturer | |
| MPN | GP2Y0A41SK0F |
| LCSC Part # | C691377 |
| Packaging | - |
| Customer # | |
| Key Attributes | Analog Signal Distance Measurement Sensor Distance Measuring RoHS |
| Datasheet | Sharp Microelectronics GP2Y0A41SK0F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - | |
| The interface type | Analog Signal | |
| Type | Distance Measurement Sensor |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| The interface type | Analog Signal | |
| Type | Distance Measurement Sensor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6027 | $ 5.60 |
| 10+ | $ 4.6778 | $ 46.78 |
| 30+ | $ 4.1698 | $ 125.09 |
| 200+ | $ 3.5958 | $ 719.16 |
| 400+ | $ 3.3407 | $ 1336.28 |
| 1,000+ | $ 3.2257 | $ 3225.70 |
Standard Packaging200/Full Tray | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - | |
| The interface type | Analog Signal | |
| Type | Distance Measurement Sensor |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| The interface type | Analog Signal | |
| Type | Distance Measurement Sensor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



