Texas Instruments ISO7221CDR
| Manufacturer | |
| MPN | ISO7221CDR |
| LCSC Part # | C69151 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2500Vrms 25Mbps 2.8V~5.5V 电容隔离 Without voltage isolation SOIC-8 Digital Isolators RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Isolation voltage | 2500Vrms | |
| Data Rate | 25Mbps | |
| Supply Voltage | 2.8V~5.5V | |
| Operating Temperature | - | |
| Isolation Technology | 电容隔离 | |
| Voltage Isolation or Not | Without voltage isolation | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Isolation voltage | 2500Vrms | |
| Data Rate | 25Mbps |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2.8V~5.5V | |
| Operating Temperature | - | |
| Isolation Technology | 电容隔离 | |
| Voltage Isolation or Not | Without voltage isolation | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,980
1,980 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8482 | $ 2.85 |
| 10+ | $ 2.4947 | $ 24.95 |
| 30+ | $ 2.2845 | $ 68.54 |
| 100+ | $ 1.9123 | $ 191.23 |
| 500+ | $ 1.8142 | $ 907.10 |
| 1,000+ | $ 1.7706 | $ 1770.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Isolation voltage | 2500Vrms | |
| Data Rate | 25Mbps | |
| Supply Voltage | 2.8V~5.5V | |
| Operating Temperature | - | |
| Isolation Technology | 电容隔离 | |
| Voltage Isolation or Not | Without voltage isolation | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Isolation voltage | 2500Vrms | |
| Data Rate | 25Mbps |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2.8V~5.5V | |
| Operating Temperature | - | |
| Isolation Technology | 电容隔离 | |
| Voltage Isolation or Not | Without voltage isolation | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



