AVAGO(Broadcom) HCPL-2231-500E
| Manufacturer | |
| MPN | HCPL-2231-500E |
| LCSC Part # | C692021 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | 5Mbit/s 300ns,300ns 4.5V~20V 5kV 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators |
| Datasheet | AVAGO(Broadcom) HCPL-2231-500E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | SOP-8-2.54mm | |
| Data Rate | 5Mbit/s | |
| Propagation Delay tpLH/tpHL | 300ns,300ns | |
| Supply Voltage | 4.5V~20V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 1kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | SOP-8-2.54mm | |
| Data Rate | 5Mbit/s | |
| Propagation Delay tpLH/tpHL | 300ns,300ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~20V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 1kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3991 | $ 5.40 |
| 10+ | $ 4.7926 | $ 47.93 |
| 30+ | $ 4.4217 | $ 132.65 |
| 100+ | $ 4.1101 | $ 411.01 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | SOP-8-2.54mm | |
| Data Rate | 5Mbit/s | |
| Propagation Delay tpLH/tpHL | 300ns,300ns | |
| Supply Voltage | 4.5V~20V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 1kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | SOP-8-2.54mm | |
| Data Rate | 5Mbit/s | |
| Propagation Delay tpLH/tpHL | 300ns,300ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~20V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 1kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
C692021 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



