AVAGO(Broadcom) QCPL-341H-500E
| Manufacturer | |
| MPN | QCPL-341H-500E |
| LCSC Part # | C692110 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | 300ns,300ns 15V~30V 3.75kV 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | SOP-8-2.54mm | |
| Propagation Delay tpLH/tpHL | 300ns,300ns | |
| Supply Voltage | 15V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 25kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | SOP-8-2.54mm | |
| Propagation Delay tpLH/tpHL | 300ns,300ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 15V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 25kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9925 | $ 0.99 |
| 10+ | $ 0.7889 | $ 7.89 |
| 30+ | $ 0.7017 | $ 21.05 |
| 100+ | $ 0.5928 | $ 59.28 |
| 500+ | $ 0.5444 | $ 272.20 |
| 1,000+ | $ 0.5153 | $ 515.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | SOP-8-2.54mm | |
| Propagation Delay tpLH/tpHL | 300ns,300ns | |
| Supply Voltage | 15V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 25kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | SOP-8-2.54mm | |
| Propagation Delay tpLH/tpHL | 300ns,300ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 15V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 25kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



