XKB Connection TM-W07A-2
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TM-W07A-2 |
| LCSC Part # | C692521 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6.35mm 3mm PCPin SPST - NO 100mA -40℃~+85℃ Needle button 30V Detection switch 8.5mm 100000 Through Hole Limit Switches |
| Datasheet | XKB Connection TM-W07A-2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Switch Length | 6.35mm | |
| Switch Width | 3mm | |
| Pin Style | PCPin | |
| Circuit | SPST - NO | |
| Current Rating (DC) | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Needle button | |
| Voltage Rating (DC) | 30V | |
| Type | Detection switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Switch Height | 8.5mm | |
| Mechanical Life | 100000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Switch Length | 6.35mm | |
| Switch Width | 3mm | |
| Pin Style | PCPin | |
| Circuit | SPST - NO | |
| Current Rating (DC) | 100mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Needle button | |
| Voltage Rating (DC) | 30V | |
| Type | Detection switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Switch Height | 8.5mm | |
| Mechanical Life | 100000 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,812
1,812 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1673 | $ 0.17 |
| 6+ | $ 0.136 | $ 0.82 |
| 50+ | $ 0.1227 | $ 6.14 |
| 200+ | $ 0.106 | $ 21.20 |
| 1,000+ | $ 0.0937 | $ 93.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Switch Length | 6.35mm | |
| Switch Width | 3mm | |
| Pin Style | PCPin | |
| Circuit | SPST - NO | |
| Current Rating (DC) | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Needle button | |
| Voltage Rating (DC) | 30V | |
| Type | Detection switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Switch Height | 8.5mm | |
| Mechanical Life | 100000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Switch Length | 6.35mm | |
| Switch Width | 3mm | |
| Pin Style | PCPin | |
| Circuit | SPST - NO | |
| Current Rating (DC) | 100mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Needle button | |
| Voltage Rating (DC) | 30V | |
| Type | Detection switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Switch Height | 8.5mm | |
| Mechanical Life | 100000 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



