TDPOWER TAD10-0505-NI
| Manufacturer | TDPOWERAsian Brands |
| MPN | TAD10-0505-NI |
| LCSC Part # | C695907 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10W AC-DC 78% Through Hole AC DC Converters |
| Datasheet | TDPOWER TAD10-0505-NI |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5.05V;5V | |
| Output Current (Max) | 1.9A;100mA | |
| Input Voltage(DC) | - | |
| Output Power | 10W | |
| Function | - | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 78% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5.05V;5V | |
| Output Current (Max) | 1.9A;100mA |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | - | |
| Output Power | 10W | |
| Function | - | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 78% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5754 | $ 5.58 |
| 10+ | $ 5.0404 | $ 50.40 |
| 30+ | $ 4.6057 | $ 138.17 |
| 100+ | $ 4.3473 | $ 434.73 |
Standard Packaging24/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5.05V;5V | |
| Output Current (Max) | 1.9A;100mA | |
| Input Voltage(DC) | - | |
| Output Power | 10W | |
| Function | - | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 78% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5.05V;5V | |
| Output Current (Max) | 1.9A;100mA |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | - | |
| Output Power | 10W | |
| Function | - | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 78% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



