LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGLITRONIC HL-LM003D90VW-17B8C12(Ra7) product image
  • HL-LM003D90VW-17B8C12(Ra7) thumbnail 1
  • HL-LM003D90VW-17B8C12(Ra7) thumbnail 2
  • HL-LM003D90VW-17B8C12(Ra7) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HONGLITRONIC HL-LM003D90VW-17B8C12(Ra7)

Manufacturer
MPN
HL-LM003D90VW-17B8C12(Ra7)
LCSC Part #
C699476
Packaging
SMD,19x19mm
Customer #
Key Attributes
4000K 97 36V White light SMD,19x19mm LED COBs, Engines, Modules, Strips
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3999$ 5.40
10+$ 5.1875$ 51.88
30+$ 5.1238$ 153.71
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerHONGLITRONIC
PackagingSMD,19x19mm
Luminous Flux (25℃)-
Color Temperature4000K
CRI Color Rendering Index97
Viewing Angle-
Forward Voltage36V
Operating Current-
Power-
Luminous ColorWhite light
Operating Temperature-