LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XFCN F200D-02-PT-B product image
  • F200D-02-PT-B thumbnail 1
  • F200D-02-PT-B thumbnail 2
  • F200D-02-PT-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN F200D-02-PT-B

Manufacturer
XFCNAsian Brands
MPN
F200D-02-PT-B
LCSC Part #
C699515
Packaging
P=2mm
Customer #
Key Attributes
Open Top 2A 2mm P=2mm Shunts, Jumpers
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,900
1,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.018$ 0.36
200+$ 0.0099$ 1.98
600+$ 0.0097$ 5.82
2,000+$ 0.0096$ 19.20
10,000+$ 0.0095$ 95.00
20,000+$ 0.0094$ 188.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Shunts, Jumpers
ManufacturerXFCN
PackagingP=2mm
Open Top/Close TopOpen Top
Current Rating (Max)2A
Pitch2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.