Texas Instruments TUSB501DRFR
| Manufacturer | |
| MPN | TUSB501DRFR |
| LCSC Part # | C702379 |
| Packaging | WFDFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | WFDFN-8-EP(2x2) Signal Buffers, Repeaters, Splitters |
| Datasheet | Texas Instruments TUSB501DRFR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Packaging | WFDFN-8-EP(2x2) | |
| Output Type | - | |
| Input Type | - | |
| Type | - | |
| Signal Conditioning | - | |
| Application | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Packaging | WFDFN-8-EP(2x2) | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Input Type | - | |
| Type | - | |
| Signal Conditioning | - | |
| Application | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8309 | $ 2.83 |
| 15+ | $ 2.2226 | $ 33.34 |
| 35+ | $ 1.9619 | $ 68.67 |
| 250+ | $ 1.6367 | $ 409.18 |
| 750+ | $ 1.4918 | $ 1118.85 |
| 3,000+ | $ 1.4484 | $ 4345.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Packaging | WFDFN-8-EP(2x2) | |
| Output Type | - | |
| Input Type | - | |
| Type | - | |
| Signal Conditioning | - | |
| Application | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Packaging | WFDFN-8-EP(2x2) | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Input Type | - | |
| Type | - | |
| Signal Conditioning | - | |
| Application | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



