NXP Semicon PN7150B0HN/C11002Y
| Manufacturer | NXP SemiconAsian Brands |
| MPN | PN7150B0HN/C11002Y |
| LCSC Part # | C702907 |
| Packaging | VQFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | 13.56MHz 2.3V~5.5V I2C ISO 14443,MIFARE,NFC,FeliCa VQFN-40-EP(6x6) RFID, RF Access, Monitoring ICs |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP Semicon | |
| Packaging | VQFN-40-EP(6x6) | |
| transmission rate | - | |
| Frequency | 13.56MHz | |
| mains input | 2.3V~5.5V | |
| Interface Type | I2C | |
| agreement | ISO 14443,MIFARE,NFC,FeliCa |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP Semicon | |
| Packaging | VQFN-40-EP(6x6) | |
| transmission rate | - |
| Type | Description | |
|---|---|---|
| Frequency | 13.56MHz | |
| mains input | 2.3V~5.5V | |
| Interface Type | I2C | |
| agreement | ISO 14443,MIFARE,NFC,FeliCa |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 195
195 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8277 | $ 2.83 |
| 10+ | $ 2.4735 | $ 24.74 |
| 30+ | $ 2.2514 | $ 67.54 |
| 100+ | $ 1.7831 | $ 178.31 |
| 500+ | $ 1.681 | $ 840.50 |
| 1,000+ | $ 1.636 | $ 1636.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP Semicon | |
| Packaging | VQFN-40-EP(6x6) | |
| transmission rate | - | |
| Frequency | 13.56MHz | |
| mains input | 2.3V~5.5V | |
| Interface Type | I2C | |
| agreement | ISO 14443,MIFARE,NFC,FeliCa |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP Semicon | |
| Packaging | VQFN-40-EP(6x6) | |
| transmission rate | - |
| Type | Description | |
|---|---|---|
| Frequency | 13.56MHz | |
| mains input | 2.3V~5.5V | |
| Interface Type | I2C | |
| agreement | ISO 14443,MIFARE,NFC,FeliCa |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PN7150B0HN/C11002E | NXP Semicon | QFN-40-EP(6x6) | 100 | $ 2.9247 |
