TOSHIBA TC7S14FU,LF
| Manufacturer | TOSHIBAAsian Brands |
| MPN | TC7S14FU,LF |
| LCSC Part # | C7032 |
| Packaging | SOT-353-5 |
| Customer # | |
| Key Attributes | Schmitt Trigger 17ns@6V,50pF 1uA 2V~6V 2.6mA 2.6mA SOT-353-5 Gates and Inverters |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-353-5 | |
| Input Type | Schmitt Trigger | |
| Max Propagation Delay | 17ns@6V,50pF | |
| Supply Current (Max) | 1uA | |
| High level range (VIH) | 1.5V~4.2V | |
| Low level range (VIL) | 300mV~1.5V | |
| Supply Voltage | 2V~6V | |
| Source Current | 2.6mA | |
| Sink Current | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-353-5 | |
| Input Type | Schmitt Trigger | |
| Max Propagation Delay | 17ns@6V,50pF | |
| Supply Current (Max) | 1uA |
| Type | Description | |
|---|---|---|
| High level range (VIH) | 1.5V~4.2V | |
| Low level range (VIL) | 300mV~1.5V | |
| Supply Voltage | 2V~6V | |
| Source Current | 2.6mA | |
| Sink Current | 2.6mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,082
4,082 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4317 | $ 0.43 |
| 10+ | $ 0.3527 | $ 3.53 |
| 30+ | $ 0.3177 | $ 9.53 |
| 100+ | $ 0.2752 | $ 27.52 |
| 500+ | $ 0.2569 | $ 128.45 |
| 1,000+ | $ 0.2463 | $ 246.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-353-5 | |
| Input Type | Schmitt Trigger | |
| Max Propagation Delay | 17ns@6V,50pF | |
| Supply Current (Max) | 1uA | |
| High level range (VIH) | 1.5V~4.2V | |
| Low level range (VIL) | 300mV~1.5V | |
| Supply Voltage | 2V~6V | |
| Source Current | 2.6mA | |
| Sink Current | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-353-5 | |
| Input Type | Schmitt Trigger | |
| Max Propagation Delay | 17ns@6V,50pF | |
| Supply Current (Max) | 1uA |
| Type | Description | |
|---|---|---|
| High level range (VIH) | 1.5V~4.2V | |
| Low level range (VIL) | 300mV~1.5V | |
| Supply Voltage | 2V~6V | |
| Source Current | 2.6mA | |
| Sink Current | 2.6mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



