Seiko Epson X1G004451002100
| Manufacturer | |
| MPN | X1G004451002100 |
| LCSC Part # | C70542 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | ±100ppm 8MHz 1.6V~3.6V 3mA SMD5032-4P Crystals |
| Datasheet | Seiko Epson X1G004451002100 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko Epson | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±100ppm | |
| Frequency | 8MHz | |
| Supply Voltage | 1.6V~3.6V | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Max) | 3mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko Epson | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±100ppm |
| Type | Description | |
|---|---|---|
| Frequency | 8MHz | |
| Supply Voltage | 1.6V~3.6V | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Max) | 3mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 217
217 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7445 | $ 0.74 |
| 10+ | $ 0.6199 | $ 6.20 |
| 30+ | $ 0.5584 | $ 16.75 |
| 100+ | $ 0.4968 | $ 49.68 |
| 500+ | $ 0.4338 | $ 216.90 |
| 1,000+ | $ 0.4158 | $ 415.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko Epson | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±100ppm | |
| Frequency | 8MHz | |
| Supply Voltage | 1.6V~3.6V | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Max) | 3mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko Epson | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±100ppm |
| Type | Description | |
|---|---|---|
| Frequency | 8MHz | |
| Supply Voltage | 1.6V~3.6V | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Max) | 3mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



