YAGEOA RL1210FR-070R051L
| Manufacturer | YAGEOAAsian Brands |
| MPN | RL1210FR-070R051L |
| LCSC Part # | C705572 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 51mΩ Surface Mount 500mW Current Sensing Resistors ±1% 1210 Chip Resistor - Surface Mount RoHS |
| Datasheet | YAGEOA RL1210FR-070R051L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEOA | |
| Packaging | 1210 | |
| Resistance | 51mΩ | |
| Mounting Sytle | Surface Mount | |
| Power(Watts) | 500mW | |
| Type | Current Sensing Resistors | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEOA | |
| Packaging | 1210 | |
| Resistance | 51mΩ |
| Type | Description | |
|---|---|---|
| Mounting Sytle | Surface Mount | |
| Power(Watts) | 500mW | |
| Type | Current Sensing Resistors | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,890
4,890 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0207 | $ 0.21 |
| 100+ | $ 0.013 | $ 1.30 |
| 300+ | $ 0.0088 | $ 2.64 |
| 1,000+ | $ 0.0062 | $ 6.20 |
| 5,000+ | $ 0.004 | $ 20.00 |
| 10,000+ | $ 0.0028 | $ 28.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEOA | |
| Packaging | 1210 | |
| Resistance | 51mΩ | |
| Mounting Sytle | Surface Mount | |
| Power(Watts) | 500mW | |
| Type | Current Sensing Resistors | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEOA | |
| Packaging | 1210 | |
| Resistance | 51mΩ |
| Type | Description | |
|---|---|---|
| Mounting Sytle | Surface Mount | |
| Power(Watts) | 500mW | |
| Type | Current Sensing Resistors | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



