Analog Devices HMC512LP5ETR
| Manufacturer | Analog DevicesAsian Brands |
| MPN | HMC512LP5ETR |
| LCSC Part # | C706737 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | 25dBc 5V -110dBc/Hz -40℃~+85℃ QFN-32(5x5) VCOs (Voltage Controlled Oscillators) RoHS |
| Datasheet | Analog Devices HMC512LP5ETR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | Analog Devices | |
| Packaging | QFN-32(5x5) | |
| Harmonics | 25dBc | |
| supply voltage | 5V | |
| frequency range | 9.6GHz~10.8GHz;4.8GHz~5.4GHz | |
| phase noise | -110dBc/Hz | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | Analog Devices | |
| Packaging | QFN-32(5x5) | |
| Harmonics | 25dBc |
| Type | Description | |
|---|---|---|
| supply voltage | 5V | |
| frequency range | 9.6GHz~10.8GHz;4.8GHz~5.4GHz | |
| phase noise | -110dBc/Hz | |
| operating temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 34.6088 | $ 34.61 |
| 200+ | $ 13.3939 | $ 2678.78 |
| 500+ | $ 12.9226 | $ 6461.30 |
| 1,000+ | $ 12.69 | $ 12690.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | Analog Devices | |
| Packaging | QFN-32(5x5) | |
| Harmonics | 25dBc | |
| supply voltage | 5V | |
| frequency range | 9.6GHz~10.8GHz;4.8GHz~5.4GHz | |
| phase noise | -110dBc/Hz | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | Analog Devices | |
| Packaging | QFN-32(5x5) | |
| Harmonics | 25dBc |
| Type | Description | |
|---|---|---|
| supply voltage | 5V | |
| frequency range | 9.6GHz~10.8GHz;4.8GHz~5.4GHz | |
| phase noise | -110dBc/Hz | |
| operating temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

