Korean Hroparts Elec PJ-231F-4A
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | PJ-231F-4A |
| LCSC Part # | C707219 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -20℃~+70℃ 2.5mmAudio Connectors 30V 500mA SMD Audio Connectors |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Operating Temperature Range | -20℃~+70℃ | |
| Connector Type | 2.5mmAudio Connectors | |
| Voltage Rating (Max) | 30V | |
| Current Rating (Max) | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Operating Temperature Range | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Connector Type | 2.5mmAudio Connectors | |
| Voltage Rating (Max) | 30V | |
| Current Rating (Max) | 500mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 169
169 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1019 | $ 0.10 |
| 10+ | $ 0.0996 | $ 1.00 |
| 30+ | $ 0.0981 | $ 2.94 |
| 100+ | $ 0.0966 | $ 9.66 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Operating Temperature Range | -20℃~+70℃ | |
| Connector Type | 2.5mmAudio Connectors | |
| Voltage Rating (Max) | 30V | |
| Current Rating (Max) | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Operating Temperature Range | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Connector Type | 2.5mmAudio Connectors | |
| Voltage Rating (Max) | 30V | |
| Current Rating (Max) | 500mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



