FTR SMAJ20CA
| Manufacturer | FTRAsian Brands |
| MPN | SMAJ20CA |
| LCSC Part # | C707463 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 20VWM 32.4VC DO-214AC(SMA) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FTR | |
| Packaging | SMA(DO-214AC) | |
| Peak Pulse Current (Ipp)@10/1000μs | 12.3A | |
| Maximum Clamping Voltage | 32.4V | |
| Breakdown Voltage | 32.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 20V | |
| Polarity | Bidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FTR | |
| Packaging | SMA(DO-214AC) | |
| Peak Pulse Current (Ipp)@10/1000μs | 12.3A |
| Type | Description | |
|---|---|---|
| Maximum Clamping Voltage | 32.4V | |
| Breakdown Voltage | 32.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 20V | |
| Polarity | Bidirectional |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,540
6,540 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0427 | $ 0.43 |
| 100+ | $ 0.0345 | $ 3.45 |
| 300+ | $ 0.0304 | $ 9.12 |
| 1,000+ | $ 0.0273 | $ 27.30 |
| 5,000+ | $ 0.0248 | $ 124.00 |
| 10,000+ | $ 0.0236 | $ 236.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FTR | |
| Packaging | SMA(DO-214AC) | |
| Peak Pulse Current (Ipp)@10/1000μs | 12.3A | |
| Maximum Clamping Voltage | 32.4V | |
| Breakdown Voltage | 32.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 20V | |
| Polarity | Bidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FTR | |
| Packaging | SMA(DO-214AC) | |
| Peak Pulse Current (Ipp)@10/1000μs | 12.3A |
| Type | Description | |
|---|---|---|
| Maximum Clamping Voltage | 32.4V | |
| Breakdown Voltage | 32.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 20V | |
| Polarity | Bidirectional |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



