Shenzhen Kinghelm Elec KH-IPEX3-SMA-RG081-100mm
| Manufacturer | Shenzhen Kinghelm ElecAsian Brands |
| MPN | KH-IPEX3-SMA-RG081-100mm |
| LCSC Part # | C708867 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10cm IPEX to SMA 3Gen Gas Sensor |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | - | |
| Line Length | 10cm | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | 3Gen |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Line Length | 10cm | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | 3Gen |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7223 | $ 0.72 |
| 10+ | $ 0.6024 | $ 6.02 |
| 30+ | $ 0.5417 | $ 16.25 |
| 100+ | $ 0.4643 | $ 46.43 |
| 500+ | $ 0.4294 | $ 214.70 |
| 1,000+ | $ 0.4112 | $ 411.20 |
| 2,000+ | $ 0.4067 | $ 813.40 |
| 4,000+ | $ 0.4021 | $ 1608.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | - | |
| Line Length | 10cm | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | 3Gen |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Line Length | 10cm | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | 3Gen |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


