rlt K7805-500
| Manufacturer | rltAsian Brands |
| MPN | K7805-500 |
| LCSC Part # | C713220 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V 22uF 500mA 6.5V~32V Non-Isolated Regulator 2.5W Step Down DC-DC 90% Through Hole AC DC Configurable Power Supply Modules |
| Datasheet | rlt K7805-500 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | rlt | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Maximum Capacitive Load | 22uF | |
| Output Current (Max) | 500mA | |
| Input Voltage(DC) | 6.5V~32V | |
| Isolated Or Voltage Regulation | Non-Isolated Regulator | |
| Output Power | 2.5W | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Feature | Overcurrent Protection;Short-Circuit Protection | |
| Conversion Efficiency | 90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | rlt | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Maximum Capacitive Load | 22uF | |
| Output Current (Max) | 500mA | |
| Input Voltage(DC) | 6.5V~32V |
| Type | Description | |
|---|---|---|
| Isolated Or Voltage Regulation | Non-Isolated Regulator | |
| Output Power | 2.5W | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Feature | Overcurrent Protection;Short-Circuit Protection | |
| Conversion Efficiency | 90% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5294 | $ 1.53 |
| 10+ | $ 1.3223 | $ 13.22 |
| 38+ | $ 1.1437 | $ 43.46 |
| 95+ | $ 1.0116 | $ 96.10 |
| 570+ | $ 0.9516 | $ 542.41 |
| 950+ | $ 0.9006 | $ 855.57 |
Standard Packaging19/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | rlt | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Maximum Capacitive Load | 22uF | |
| Output Current (Max) | 500mA | |
| Input Voltage(DC) | 6.5V~32V | |
| Isolated Or Voltage Regulation | Non-Isolated Regulator | |
| Output Power | 2.5W | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Feature | Overcurrent Protection;Short-Circuit Protection | |
| Conversion Efficiency | 90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | rlt | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Maximum Capacitive Load | 22uF | |
| Output Current (Max) | 500mA | |
| Input Voltage(DC) | 6.5V~32V |
| Type | Description | |
|---|---|---|
| Isolated Or Voltage Regulation | Non-Isolated Regulator | |
| Output Power | 2.5W | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Feature | Overcurrent Protection;Short-Circuit Protection | |
| Conversion Efficiency | 90% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



