WILLSEMI(Will Semicon) WS742133H-14/TR
| Manufacturer | WILLSEMI(Will Semicon)Asian Brands |
| MPN | WS742133H-14/TR |
| LCSC Part # | C717883 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | TSSOP-14 Audio Amplifiers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Packaging | TSSOP-14 | |
| Output Power | - | |
| Type of Power Amplifier | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Packaging | TSSOP-14 |
| Type | Description | |
|---|---|---|
| Output Power | - | |
| Type of Power Amplifier | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,893
2,893 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3062 | $ 0.31 |
| 10+ | $ 0.2717 | $ 2.72 |
| 30+ | $ 0.2672 | $ 8.02 |
| 100+ | $ 0.2567 | $ 25.67 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Packaging | TSSOP-14 | |
| Output Power | - | |
| Type of Power Amplifier | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Packaging | TSSOP-14 |
| Type | Description | |
|---|---|---|
| Output Power | - | |
| Type of Power Amplifier | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
