XKB Connection X3700WF-02HF-LPSN
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X3700WF-02HF-LPSN |
| LCSC Part # | C717887 |
| Packaging | SMD,P=3.7mm |
| Customer # | |
| Key Attributes | 3.7mm -40℃~+85℃ Female 2A SMD,P=3.7mm Arrays, Edge Type, Mezzanine (Board to Board) |
| Datasheet | XKB Connection X3700WF-02HF-LPSN |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=3.7mm | |
| Pitch | 3.7mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Gender | Female | |
| Current Rating (Max) | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=3.7mm | |
| Pitch | 3.7mm |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+85℃ | |
| Gender | Female | |
| Current Rating (Max) | 2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,495
2,495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1147 | $ 0.57 |
| 50+ | $ 0.0931 | $ 4.66 |
| 150+ | $ 0.0823 | $ 12.35 |
| 1,500+ | $ 0.0726 | $ 108.90 |
| 3,000+ | $ 0.0661 | $ 198.30 |
| 4,500+ | $ 0.0629 | $ 283.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=3.7mm | |
| Pitch | 3.7mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Gender | Female | |
| Current Rating (Max) | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=3.7mm | |
| Pitch | 3.7mm |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+85℃ | |
| Gender | Female | |
| Current Rating (Max) | 2A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



