FORESEE FSEIASLD-128G
| Manufacturer | FORESEEAsian Brands |
| MPN | FSEIASLD-128G |
| LCSC Part # | C719923 |
| Packaging | BGA-153 |
| Customer # | |
| Key Attributes | -25℃~+85℃ 1.8V~3.3V eMMC 5.1 BGA-153 eMMC |
| Datasheet | FORESEE FSEIASLD-128G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | FORESEE | |
| Packaging | BGA-153 | |
| Density | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Voltage | 1.8V~3.3V | |
| Interface Type | eMMC 5.1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | FORESEE | |
| Packaging | BGA-153 | |
| Density | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Supply Voltage | 1.8V~3.3V | |
| Interface Type | eMMC 5.1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 70
70 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9157 | $ 4.92 |
| 10+ | $ 4.4228 | $ 44.23 |
| 30+ | $ 4.0941 | $ 122.82 |
| 100+ | $ 3.7655 | $ 376.55 |
Standard Packaging152/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | FORESEE | |
| Packaging | BGA-153 | |
| Density | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Voltage | 1.8V~3.3V | |
| Interface Type | eMMC 5.1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | FORESEE | |
| Packaging | BGA-153 | |
| Density | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Supply Voltage | 1.8V~3.3V | |
| Interface Type | eMMC 5.1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



