CONNFLY Elec DS1009-20AT1NX-0A2
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | DS1009-20AT1NX-0A2 |
| LCSC Part # | C72118 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | DIP Tin 7.62mm 20 2.54mm DIP-20 IC Sockets |
| Datasheet | CONNFLY Elec DS1009-20AT1NX-0A2 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | CONNFLY Elec | |
| Packaging | DIP-20 | |
| IC Type | DIP | |
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Positions | 20 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | CONNFLY Elec | |
| Packaging | DIP-20 | |
| IC Type | DIP |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Positions | 20 | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 840
840 In stock, ships now
Minimum: 12Multiple: 12Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 12+ | $ 0.0475 | $ 0.57 |
| 120+ | $ 0.0397 | $ 4.76 |
| 360+ | $ 0.0358 | $ 12.89 |
| 1,200+ | $ 0.0328 | $ 39.36 |
| 7,200+ | $ 0.0305 | $ 219.60 |
| 10,800+ | $ 0.0293 | $ 316.44 |
Standard Packaging24/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | CONNFLY Elec | |
| Packaging | DIP-20 | |
| IC Type | DIP | |
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Positions | 20 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | CONNFLY Elec | |
| Packaging | DIP-20 | |
| IC Type | DIP |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Positions | 20 | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


