MCC(Micro Commercial Components) SL34A-TP
| Manufacturer | |
| MPN | SL34A-TP |
| LCSC Part # | C725368 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 100uA@40V 450mV@3A 3A 40V SMA Single Diodes RoHS |
| Datasheet | MCC(Micro Commercial Components) SL34A-TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | SMA | |
| Diode Configuration | - | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Forward Voltage (Vf@If) | 450mV@3A | |
| Average Rectified Current (Io) | 3A | |
| Reverse Voltage (Vr) | 40V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | SMA | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Forward Voltage (Vf@If) | 450mV@3A | |
| Average Rectified Current (Io) | 3A | |
| Reverse Voltage (Vr) | 40V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.354 | $ 0.35 |
| 6+ | $ 0.301 | $ 1.81 |
| 50+ | $ 0.2782 | $ 13.91 |
| 200+ | $ 0.2499 | $ 49.98 |
| 500+ | $ 0.2373 | $ 118.65 |
| 1,600+ | $ 0.204 | $ 326.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | SMA | |
| Diode Configuration | - | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Forward Voltage (Vf@If) | 450mV@3A | |
| Average Rectified Current (Io) | 3A | |
| Reverse Voltage (Vr) | 40V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | SMA | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Forward Voltage (Vf@If) | 450mV@3A | |
| Average Rectified Current (Io) | 3A | |
| Reverse Voltage (Vr) | 40V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



