XKB Connection X6511WV-28H-C30D60
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X6511WV-28H-C30D60 |
| LCSC Part # | C725960 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 28 Gold Brass 260℃ 2.54mm 3A -40℃~+105℃ Square Pins 2.5mm 6mm 250V 3mm Single Row Black Through Hole,P=2.54mm Headers, Male Pins |
| Datasheet | XKB Connection X6511WV-28H-C30D60 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 28 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | 250V | |
| Length of End Connection Pin | 3mm | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 28 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | 250V | |
| Length of End Connection Pin | 3mm | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4765 | $ 0.48 |
| 6+ | $ 0.3869 | $ 2.32 |
| 50+ | $ 0.349 | $ 17.45 |
| 200+ | $ 0.302 | $ 60.40 |
| 500+ | $ 0.2474 | $ 123.70 |
| 1,500+ | $ 0.2352 | $ 352.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 28 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | 250V | |
| Length of End Connection Pin | 3mm | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 28 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | 250V | |
| Length of End Connection Pin | 3mm | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



