MK MKDV1GIL-AS
| Manufacturer | MKAsian Brands |
| MPN | MKDV1GIL-AS |
| LCSC Part # | C726726 |
| Packaging | LGA-8(6x8) |
| Customer # | |
| Key Attributes | 1Gbit LGA-8(6x8) NAND FLASH |
| Datasheet | MK MKDV1GIL-AS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Operating Temperature | - | |
| Standby supply current | - | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | - | |
| Supply Current (Read) | - | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | - | |
| Clock Frequency (fc) | - | |
| Memory Size | 1Gbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Operating Temperature | - | |
| Standby supply current | - | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | - |
| Type | Description | |
|---|---|---|
| Supply Current (Read) | - | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | - | |
| Clock Frequency (fc) | - | |
| Memory Size | 1Gbit |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,059
1,059 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1729 | $ 3.17 |
| 10+ | $ 2.7842 | $ 27.84 |
| 30+ | $ 2.553 | $ 76.59 |
| 100+ | $ 2.3039 | $ 230.39 |
| 480+ | $ 2.1958 | $ 1053.98 |
| 960+ | $ 2.1478 | $ 2061.89 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Operating Temperature | - | |
| Standby supply current | - | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | - | |
| Supply Current (Read) | - | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | - | |
| Clock Frequency (fc) | - | |
| Memory Size | 1Gbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Operating Temperature | - | |
| Standby supply current | - | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | - |
| Type | Description | |
|---|---|---|
| Supply Current (Read) | - | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | - | |
| Clock Frequency (fc) | - | |
| Memory Size | 1Gbit |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



