Texas Instruments TS3USB30ERSWR
| Manufacturer | |
| MPN | TS3USB30ERSWR |
| LCSC Part # | C73880 |
| Packaging | UQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | UQFN-10(1.4x1.8) Analog Switches - Special Purpose RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | UQFN-10(1.4x1.8) | |
| Switch Circuit | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | UQFN-10(1.4x1.8) | |
| Switch Circuit | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11,851
11,851 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.626 | $ 0.63 |
| 10+ | $ 0.5217 | $ 5.22 |
| 30+ | $ 0.4688 | $ 14.06 |
| 100+ | $ 0.4158 | $ 41.58 |
| 500+ | $ 0.3457 | $ 172.85 |
| 1,000+ | $ 0.3302 | $ 330.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | UQFN-10(1.4x1.8) | |
| Switch Circuit | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | UQFN-10(1.4x1.8) | |
| Switch Circuit | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



