onsemi NC7SZ86M5X
| Manufacturer | onsemiAsian Brands |
| MPN | NC7SZ86M5X |
| LCSC Part # | C7423 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 7SZ 1.65V~5.5V 2uA -40℃~+85℃ 32mA 5.4ns@5V,50pF XOR Gate 32mA SOT-23-5 Gates and Inverters RoHS |
| Datasheet | onsemi NC7SZ86M5X |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Series | 7SZ | |
| Supply Voltage | 1.65V~5.5V | |
| Quiescent Current (Max) | 2uA | |
| Operating Temperature | -40℃~+85℃ | |
| Source Current | 32mA | |
| Propagation Delay Time | 5.4ns@5V,50pF | |
| Logic Gate Type | XOR Gate | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Series | 7SZ | |
| Supply Voltage | 1.65V~5.5V | |
| Quiescent Current (Max) | 2uA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Source Current | 32mA | |
| Propagation Delay Time | 5.4ns@5V,50pF | |
| Logic Gate Type | XOR Gate | |
| Sink Current | 32mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.419 | $ 2.42 |
| 10+ | $ 2.1244 | $ 21.24 |
| 30+ | $ 1.9405 | $ 58.22 |
| 100+ | $ 1.6148 | $ 161.48 |
| 500+ | $ 1.5306 | $ 765.30 |
| 1,000+ | $ 1.4932 | $ 1493.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Series | 7SZ | |
| Supply Voltage | 1.65V~5.5V | |
| Quiescent Current (Max) | 2uA | |
| Operating Temperature | -40℃~+85℃ | |
| Source Current | 32mA | |
| Propagation Delay Time | 5.4ns@5V,50pF | |
| Logic Gate Type | XOR Gate | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Series | 7SZ | |
| Supply Voltage | 1.65V~5.5V | |
| Quiescent Current (Max) | 2uA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Source Current | 32mA | |
| Propagation Delay Time | 5.4ns@5V,50pF | |
| Logic Gate Type | XOR Gate | |
| Sink Current | 32mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



