TDK AVR-M1005C120MTAAB
| Manufacturer | TDKAsian Brands |
| MPN | AVR-M1005C120MTAAB |
| LCSC Part # | C76587 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 9.6V~14.4V 0402 Varistors, MOVs RoHS |
| Datasheet | TDK AVR-M1005C120MTAAB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Clamping Voltage | - | |
| Varistor Voltage | 9.6V~14.4V | |
| Peak Current | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Clamping Voltage | - | |
| Varistor Voltage | 9.6V~14.4V | |
| Peak Current | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 21,750
21,750 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0118 | $ 0.59 |
| 500+ | $ 0.0097 | $ 4.85 |
| 1,500+ | $ 0.0086 | $ 12.90 |
| 10,000+ | $ 0.0073 | $ 73.00 |
| 20,000+ | $ 0.0068 | $ 136.00 |
| 50,000+ | $ 0.0064 | $ 320.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Clamping Voltage | - | |
| Varistor Voltage | 9.6V~14.4V | |
| Peak Current | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Clamping Voltage | - | |
| Varistor Voltage | 9.6V~14.4V | |
| Peak Current | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



