Texas Instruments TPA6211A1DGNR
| Manufacturer | |
| MPN | TPA6211A1DGNR |
| LCSC Part # | C7718 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | 1Channel(单声道) 3.1Wx1@3Ω 2.5V~5.5V Class AB MSOP-8-EP Audio Amplifiers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Packaging | MSOP-8-EP | |
| Speaker Channels | 1Channel(单声道) | |
| Output Power | 3.1Wx1@3Ω | |
| Supply Voltage | 2.5V~5.5V | |
| Type of Power Amplifier | Class AB |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Packaging | MSOP-8-EP | |
| Speaker Channels | 1Channel(单声道) |
| Type | Description | |
|---|---|---|
| Output Power | 3.1Wx1@3Ω | |
| Supply Voltage | 2.5V~5.5V | |
| Type of Power Amplifier | Class AB |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 98,948
98,948 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Standard Packaging2500/Full Reel |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Packaging | MSOP-8-EP | |
| Speaker Channels | 1Channel(单声道) | |
| Output Power | 3.1Wx1@3Ω | |
| Supply Voltage | 2.5V~5.5V | |
| Type of Power Amplifier | Class AB |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Packaging | MSOP-8-EP | |
| Speaker Channels | 1Channel(单声道) |
| Type | Description | |
|---|---|---|
| Output Power | 3.1Wx1@3Ω | |
| Supply Voltage | 2.5V~5.5V | |
| Type of Power Amplifier | Class AB |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |


