CONNFLY Elec DS1037-37FNAKT74-0CC
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | DS1037-37FNAKT74-0CC |
| LCSC Part # | C77839 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 37 Female D-Sub Shrouded 1.5A -40℃~+105℃ Through Hole D-Sub Connector |
| Datasheet | CONNFLY Elec DS1037-37FNAKT74-0CC |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole | |
| Number of Pins | 37 | |
| Gender | Female | |
| Connector Type | D-Sub | |
| Mounting Style | Shrouded | |
| Current Rating (Max) | 1.5A | |
| Operating Temperature Range | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole | |
| Number of Pins | 37 | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Connector Type | D-Sub | |
| Mounting Style | Shrouded | |
| Current Rating (Max) | 1.5A | |
| Operating Temperature Range | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 524
524 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8135 | $ 0.81 |
| 10+ | $ 0.701 | $ 7.01 |
| 40+ | $ 0.6439 | $ 25.76 |
| 80+ | $ 0.5869 | $ 46.95 |
| 480+ | $ 0.5539 | $ 265.87 |
| 960+ | $ 0.5359 | $ 514.46 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole | |
| Number of Pins | 37 | |
| Gender | Female | |
| Connector Type | D-Sub | |
| Mounting Style | Shrouded | |
| Current Rating (Max) | 1.5A | |
| Operating Temperature Range | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole | |
| Number of Pins | 37 | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Connector Type | D-Sub | |
| Mounting Style | Shrouded | |
| Current Rating (Max) | 1.5A | |
| Operating Temperature Range | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


