LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNFLY Elec DS1037-37MNAKT74-0CC product image
  • DS1037-37MNAKT74-0CC thumbnail 1
  • DS1037-37MNAKT74-0CC thumbnail 2
  • Pinout
  • Footprint
Images for reference only

CONNFLY Elec DS1037-37MNAKT74-0CC

Manufacturer
CONNFLY ElecAsian Brands
MPN
DS1037-37MNAKT74-0CC
LCSC Part #
C77840
Packaging
Through Hole
Customer #
Key Attributes
37 rehd D-Sub Shrouded 1.5A -40℃~+105℃ Through Hole D-Sub Connector
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 285
285 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.704$ 0.70
10+$ 0.5914$ 5.91
40+$ 0.5359$ 21.44
80+$ 0.4803$ 38.42
480+$ 0.4458$ 213.98
960+$ 0.4293$ 412.13
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector
ManufacturerCONNFLY Elec
PackagingThrough Hole
Number of Pins37
Genderrehd
Connector TypeD-Sub
Mounting StyleShrouded
Current Rating (Max)1.5A
Operating Temperature Range-40℃~+105℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.