TDPOWER TDK15-48S05W
| Manufacturer | TDPOWERAsian Brands |
| MPN | TDK15-48S05W |
| LCSC Part # | C783524 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5.05V 3A 18V~72V 15W DC-DC 86% Through Hole DC DC Converters |
| Datasheet | TDPOWER TDK15-48S05W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5.05V | |
| Output Current (Max) | 3A | |
| Input Voltage(DC) | 18V~72V | |
| Output Power | 15W | |
| Function | - | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5.05V | |
| Output Current (Max) | 3A |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 18V~72V | |
| Output Power | 15W | |
| Function | - | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 51
51 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0152 | $ 7.02 |
| 10+ | $ 6.1206 | $ 61.21 |
| 30+ | $ 5.5758 | $ 167.27 |
| 100+ | $ 5.1181 | $ 511.81 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5.05V | |
| Output Current (Max) | 3A | |
| Input Voltage(DC) | 18V~72V | |
| Output Power | 15W | |
| Function | - | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5.05V | |
| Output Current (Max) | 3A |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 18V~72V | |
| Output Power | 15W | |
| Function | - | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



