Vishay Intertech VEML6040A3OG
| Manufacturer | Vishay IntertechAsian Brands |
| MPN | VEML6040A3OG |
| LCSC Part # | C78465 |
| Packaging | OPLGA-4(1.3x2) |
| Customer # | |
| Key Attributes | I2C 2.5V~3.6V -40℃~+85℃ Red,Green,Blue,White OPLGA-4(1.3x2) Ambient Light, IR, UV Sensors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Vishay Intertech | |
| Packaging | OPLGA-4(1.3x2) | |
| Quiescent Current (Iq) | - | |
| The interface type | I2C | |
| Supply Voltage | 2.5V~3.6V | |
| Resolution | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Red,Green,Blue,White |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Vishay Intertech | |
| Packaging | OPLGA-4(1.3x2) | |
| Quiescent Current (Iq) | - | |
| The interface type | I2C |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2.5V~3.6V | |
| Resolution | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Red,Green,Blue,White |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 25,301
25,301 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.803 | $ 0.80 |
| 10+ | $ 0.7145 | $ 7.15 |
| 30+ | $ 0.701 | $ 21.03 |
| 100+ | $ 0.6799 | $ 67.99 |
| 500+ | $ 0.6124 | $ 306.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Vishay Intertech | |
| Packaging | OPLGA-4(1.3x2) | |
| Quiescent Current (Iq) | - | |
| The interface type | I2C | |
| Supply Voltage | 2.5V~3.6V | |
| Resolution | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Red,Green,Blue,White |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Vishay Intertech | |
| Packaging | OPLGA-4(1.3x2) | |
| Quiescent Current (Iq) | - | |
| The interface type | I2C |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2.5V~3.6V | |
| Resolution | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Red,Green,Blue,White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



