ROHM Semicon BH1750FVI-TR
| Manufacturer | ROHM SemiconAsian Brands |
| MPN | BH1750FVI-TR |
| LCSC Part # | C78960 |
| Packaging | WSOF-6 |
| Customer # | |
| Key Attributes | I2C 2.4V~3.6V 16 -40℃~+85℃ WSOF-6 Ambient Light, IR, UV Sensors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ROHM Semicon | |
| Packaging | WSOF-6 | |
| Quiescent Current (Iq) | - | |
| The interface type | I2C | |
| Supply Voltage | 2.4V~3.6V | |
| Resolution | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ROHM Semicon | |
| Packaging | WSOF-6 | |
| Quiescent Current (Iq) | - | |
| The interface type | I2C |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2.4V~3.6V | |
| Resolution | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ROHM Semicon | |
| Packaging | WSOF-6 | |
| Quiescent Current (Iq) | - | |
| The interface type | I2C | |
| Supply Voltage | 2.4V~3.6V | |
| Resolution | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ROHM Semicon | |
| Packaging | WSOF-6 | |
| Quiescent Current (Iq) | - | |
| The interface type | I2C |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2.4V~3.6V | |
| Resolution | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
