LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EVQP3401K product image
  • EVQP3401K thumbnail 1
  • EVQP3401K thumbnail 2
  • Pinout
  • Footprint
Images for reference only

PANASONIC EVQP3401K

Manufacturer
PANASONICAsian Brands
MPN
EVQP3401K
LCSC Part #
C79163
Packaging
SMD,3.5x3.6mm
Customer #
Key Attributes
Rectangle button Surface Mount SPST 3.5mm 2.2N 100000 12V 100MΩ -20℃~+70℃ 3.55mm 1.35mm 50mA SMD,3.5x3.6mm Tactile Switches
DatasheetPANASONIC EVQP3401K
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.225$ 0.23
6+$ 0.189$ 1.13
50+$ 0.1736$ 8.68
200+$ 0.1543$ 30.86
500+$ 0.1457$ 72.85
1,600+$ 0.0927$ 148.32
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackagingSMD,3.5x3.6mm
Actuator StyleRectangle button
Power Rating-
Mounting StyleSurface Mount
CircuitSPST
Switch Length3.5mm
Operating Force2.2N
Mechanical Life100000
Voltage Rating (AC)-
Voltage Rating (DC)12V
Insulation Resistance100MΩ
Operating Temperature-20℃~+70℃
Switch Width3.55mm
Switch Height1.35mm
With Lamp-
IP Rating-
Contact Current50mA