onsemi MC74HC165ADTR2G
| Manufacturer | onsemiAsian Brands |
| MPN | MC74HC165ADTR2G |
| LCSC Part # | C8099 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | -55℃~+125℃ 2V~6V Supplementary type 74HC Parallel or Serial to Serial TSSOP-16 Shift Registers RoHS |
| Datasheet | onsemi MC74HC165ADTR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Operating temperature | -55℃~+125℃ | |
| Supply Voltage | 2V~6V | |
| Output Type | Supplementary type | |
| Series | 74HC | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Operating temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~6V | |
| Output Type | Supplementary type | |
| Series | 74HC | |
| Function | Parallel or Serial to Serial |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50,857
50,857 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2912 | $ 0.29 |
| 10+ | $ 0.2612 | $ 2.61 |
| 30+ | $ 0.2567 | $ 7.70 |
| 100+ | $ 0.2492 | $ 24.92 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Operating temperature | -55℃~+125℃ | |
| Supply Voltage | 2V~6V | |
| Output Type | Supplementary type | |
| Series | 74HC | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Operating temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~6V | |
| Output Type | Supplementary type | |
| Series | 74HC | |
| Function | Parallel or Serial to Serial |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



