IXYS CPC1017NTR
| Manufacturer | |
| MPN | CPC1017NTR |
| LCSC Part # | C81521 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 1 Form A(SPST-NO) 10ms 10ms 1.2V 60V 16Ω 100mA AC,DC 1.5kV SOP-4-2.54mm Solid State Relays (SSR) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | IXYS | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 10ms | |
| Turn-off time | 10ms | |
| Input Forward Voltage | 1.2V | |
| Voltage - Load | 60V | |
| On Resistance | 16Ω | |
| Continuous Load Current | 100mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 1.5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,263
2,263 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4976 | $ 1.50 |
| 10+ | $ 1.3452 | $ 13.45 |
| 30+ | $ 1.3216 | $ 39.65 |
| 100+ | $ 1.2855 | $ 128.55 |
| 500+ | $ 1.0749 | $ 537.45 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | IXYS | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 10ms | |
| Turn-off time | 10ms | |
| Input Forward Voltage | 1.2V | |
| Voltage - Load | 60V | |
| On Resistance | 16Ω | |
| Continuous Load Current | 100mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 1.5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



