Utc(Unisonic Tech) TEA2025L-D16-T
| Manufacturer | Utc(Unisonic Tech)Asian Brands |
| MPN | TEA2025L-D16-T |
| LCSC Part # | C82119 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 2Channel(立体声) 600mWx2@8Ω 3V~15V DIP-16 Audio Amplifiers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | Utc(Unisonic Tech) | |
| Packaging | DIP-16 | |
| Speaker Channels | 2Channel(立体声) | |
| Output Power | 600mWx2@8Ω | |
| Supply Voltage | 3V~15V | |
| Type of Power Amplifier | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | Utc(Unisonic Tech) | |
| Packaging | DIP-16 | |
| Speaker Channels | 2Channel(立体声) |
| Type | Description | |
|---|---|---|
| Output Power | 600mWx2@8Ω | |
| Supply Voltage | 3V~15V | |
| Type of Power Amplifier | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1975 | $ 0.99 |
| 50+ | $ 0.1555 | $ 7.78 |
| 150+ | $ 0.1321 | $ 19.82 |
| 500+ | $ 0.1181 | $ 59.05 |
| 2,000+ | $ 0.1059 | $ 211.80 |
| 5,000+ | $ 0.0994 | $ 497.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | Utc(Unisonic Tech) | |
| Packaging | DIP-16 | |
| Speaker Channels | 2Channel(立体声) | |
| Output Power | 600mWx2@8Ω | |
| Supply Voltage | 3V~15V | |
| Type of Power Amplifier | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | Utc(Unisonic Tech) | |
| Packaging | DIP-16 | |
| Speaker Channels | 2Channel(立体声) |
| Type | Description | |
|---|---|---|
| Output Power | 600mWx2@8Ω | |
| Supply Voltage | 3V~15V | |
| Type of Power Amplifier | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



