Texas Instruments HDC1080DMBR
| Manufacturer | |
| MPN | HDC1080DMBR |
| LCSC Part # | C82227 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Humidity, Moisture Sensors RoHS |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | Texas Instruments | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | SMD |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,955
4,955 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5354 | $ 1.54 |
| 10+ | $ 1.3579 | $ 13.58 |
| 30+ | $ 1.2318 | $ 36.95 |
| 100+ | $ 1.1181 | $ 111.81 |
| 500+ | $ 1.0652 | $ 532.60 |
| 1,000+ | $ 1.0434 | $ 1043.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | Texas Instruments | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | SMD |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HDC1080DMBT | Texas Instruments | DFN-6-EP(3x3) | 100 | $ 1.6754 | ||
| HPP845E131R5 | TE Connectivity | DFN-6-EP(3x3) | 100 | $ 6.7181 | ||
| SI7006-A20-IM1R | SILICON LABS | DFN-6(3x3) | 100 | $ 3.3575 | ||
| HDC2022DEPR | Texas Instruments | WSON-6(3x3) | 100 | $ 1.5127 | ||
| SI7021-A20-GM1R | SILICON LABS | DFN-6-EP(3x3) | 0 | $ 10.7755 |



