LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LOTES APCI0146-P001A product image
  • APCI0146-P001A thumbnail 1
  • APCI0146-P001A thumbnail 2
  • APCI0146-P001A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LOTES APCI0146-P001A

Manufacturer
LOTESAsian Brands
MPN
APCI0146-P001A
LCSC Part #
C841645
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
M.2 Surface Mount 0.5mm SMD,P=0.5mm Centronics Connectors
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 841
841 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6289$ 0.63
10+$ 0.5209$ 5.21
30+$ 0.4668$ 14.00
100+$ 0.4128$ 41.28
500+$ 0.3317$ 165.85
1,500+$ 0.3152$ 472.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors
ManufacturerLOTES
PackagingSMD,P=0.5mm
Number of Pins-
Connector TypeM.2
Mounting StyleSurface Mount
Height Above Board2.3mm
Pitch0.5mm
Operating Temperature Range-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.