LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LOTES APCI0085-P002A product image
  • APCI0085-P002A thumbnail 1
  • APCI0085-P002A thumbnail 2
  • APCI0085-P002A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LOTES APCI0085-P002A

Manufacturer
LOTESAsian Brands
MPN
APCI0085-P002A
LCSC Part #
C841649
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
67 M.2 Surface Mount 0.5mm SMD,P=0.5mm Centronics Connectors
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 907
907 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4548$ 0.45
10+$ 0.3813$ 3.81
30+$ 0.3498$ 10.49
100+$ 0.3092$ 30.92
500+$ 0.2927$ 146.35
1,200+$ 0.2822$ 338.64
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors
ManufacturerLOTES
PackagingSMD,P=0.5mm
Number of Pins67
Connector TypeM.2
Mounting StyleSurface Mount
Height Above Board3.2mm
Pitch0.5mm
Operating Temperature Range-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.