Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | LOTES | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 | |
| Mounting Style | Surface Mount | |
| Height Above Board | 3.2mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | LOTES | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 |
| Type | Description | |
|---|---|---|
| Mounting Style | Surface Mount | |
| Height Above Board | 3.2mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,198
1,198 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4112 | $ 0.41 |
| 6+ | $ 0.3414 | $ 2.05 |
| 50+ | $ 0.3111 | $ 15.56 |
| 200+ | $ 0.2732 | $ 54.64 |
| 500+ | $ 0.2565 | $ 128.25 |
| 1,200+ | $ 0.2474 | $ 296.88 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | LOTES | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 | |
| Mounting Style | Surface Mount | |
| Height Above Board | 3.2mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | LOTES | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 |
| Type | Description | |
|---|---|---|
| Mounting Style | Surface Mount | |
| Height Above Board | 3.2mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



