XFCN PTF-15
| Manufacturer | XFCNAsian Brands |
| MPN | PTF-15 |
| LCSC Part # | C842712 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders |
| Datasheet | XFCN PTF-15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Fuse Type | - | |
| Fuseholder Type | - | |
| Fuse Size | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | XFCN | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Fuse Type | - | |
| Fuseholder Type | - | |
| Fuse Size | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,490
1,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2648 | $ 1.32 |
| 50+ | $ 0.2169 | $ 10.85 |
| 150+ | $ 0.1964 | $ 29.46 |
| 500+ | $ 0.1619 | $ 80.95 |
| 2,500+ | $ 0.1505 | $ 376.25 |
| 5,000+ | $ 0.1436 | $ 718.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Fuse Type | - | |
| Fuseholder Type | - | |
| Fuse Size | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | XFCN | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Fuse Type | - | |
| Fuseholder Type | - | |
| Fuse Size | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



