Mini-Circuits PMA3-83LN+
| Manufacturer | Mini-CircuitsAsian Brands |
| MPN | PMA3-83LN+ |
| LCSC Part # | C879858 |
| Packaging | QFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | 21.3dB 1.3dB 500MHz~8GHz -40℃~+105℃ 雷达,LTE,SATCOM,UMTS,WiFi,WiMAX,WLAN QFN-12-EP(3x3) RF Amplifiers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | QFN-12-EP(3x3) | |
| Gain | 21.3dB | |
| Voltage - Supply | 5V;6V | |
| Noise Figure | 1.3dB | |
| Frequency Range | 500MHz~8GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Applications | 雷达,LTE,SATCOM,UMTS,WiFi,WiMAX,WLAN |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | QFN-12-EP(3x3) | |
| Gain | 21.3dB | |
| Voltage - Supply | 5V;6V |
| Type | Description | |
|---|---|---|
| Noise Figure | 1.3dB | |
| Frequency Range | 500MHz~8GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Applications | 雷达,LTE,SATCOM,UMTS,WiFi,WiMAX,WLAN |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,768
1,768 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.1352 | $ 7.14 |
| 30+ | $ 6.5904 | $ 197.71 |
| 100+ | $ 6.5229 | $ 652.29 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | QFN-12-EP(3x3) | |
| Gain | 21.3dB | |
| Voltage - Supply | 5V;6V | |
| Noise Figure | 1.3dB | |
| Frequency Range | 500MHz~8GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Applications | 雷达,LTE,SATCOM,UMTS,WiFi,WiMAX,WLAN |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | QFN-12-EP(3x3) | |
| Gain | 21.3dB | |
| Voltage - Supply | 5V;6V |
| Type | Description | |
|---|---|---|
| Noise Figure | 1.3dB | |
| Frequency Range | 500MHz~8GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Applications | 雷达,LTE,SATCOM,UMTS,WiFi,WiMAX,WLAN |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



