Texas Instruments TPS51206DSQR
| Manufacturer | |
| MPN | TPS51206DSQR |
| LCSC Part # | C88038 |
| Packaging | SON-10-EP(2x2) |
| Customer # | |
| Key Attributes | -40℃~+105℃ SON-10-EP(2x2) Special Purpose Regulators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Texas Instruments | |
| Packaging | SON-10-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | SON-10-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 18,123
18,123 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3544 | $ 0.35 |
| 10+ | $ 0.2766 | $ 2.77 |
| 30+ | $ 0.2334 | $ 7.00 |
| 100+ | $ 0.2075 | $ 20.75 |
| 500+ | $ 0.185 | $ 92.50 |
| 1,000+ | $ 0.1729 | $ 172.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Texas Instruments | |
| Packaging | SON-10-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | SON-10-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


